Part Details for SH11-10,16-K by Altech Corporation
Overview of SH11-10,16-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH11-10,16-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH11-10,16-K-ND
|
DigiKey | PCBPLUGWITH SCREW FLANGE 1016MM1 Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7400 | Buy Now |
DISTI #
845-SH111016K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 11 Pole, 10.16mm, horiz. | 0 |
|
$6.0200 / $7.0900 | Order Now |
DISTI #
71978066
|
RS | Pluggable PCB Block, Horizontal,10.16mm PS,11P,12A,600V,30-14AWG, Screw, Green | Altech Corp SH11-10,16-K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $6.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$4.9900 | Buy Now |
DISTI #
10113537
|
TestEquity LLC | Altech SH11-10,16-K PCB Plug, 11 Pole, 10.16mm, horiz. 12A, 600V, 30-14AWG, green, screw flange | 0 |
|
$7.4800 | Buy Now |