Part Details for SH11-5,00 by Altech Corporation
Overview of SH11-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH11-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH11-5,00-ND
|
DigiKey | PCBPLUG 5MMPS 11P12A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7910 | Buy Now |
DISTI #
845-SH11-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5mm | 0 |
|
$4.0000 / $4.5900 | Order Now |
DISTI #
71978070
|
RS | Pluggable PCB Block, Horizontal,5mm PS,11P,12A,600V,30-14AWG, Green | Altech Corp SH11-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 / $4.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $4.2600 | Buy Now |
DISTI #
10118213
|
TestEquity LLC | Altech SH11-5,00 PCB Plug, 11 Pole, 5.00mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$5.1500 | Buy Now |