Part Details for SH11-5,08-K by Altech Corporation
Overview of SH11-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH11-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH11-5,08-K-ND
|
DigiKey | PCB-PLUG WSCREW FLANGE 508MMPS11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7922 | Buy Now |
DISTI #
845-SH11-5.08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB-Plug screw5.08mm RoHS: Compliant | 0 |
|
$4.8400 / $5.5500 | Order Now |
DISTI #
71978072
|
RS | Pluggable PCB Block, Horiz.,5.08mm PS,11P,12A,600V,30-14AWG, Screw Flange, Green | Altech Corp SH11-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $5.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.1600 | Buy Now |
DISTI #
10116961
|
TestEquity LLC | Altech SH11-5,08-K PCB Plug, 11 Pole, 5.08mm, Horiz 12A, 300V, 30-14AWG, Green, Screw Fl, SH Series | 0 |
|
$6.2400 | Buy Now |