There are no models available for this part yet.
Overview of SH14-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1412HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1422HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH14-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH14-5,08-ND
|
DigiKey | PCBPLUG 508MMPS 14P12A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0960 | Buy Now | |
DISTI #
845-SH14-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 0 |
|
$5.1000 / $5.6200 | Order Now | |
DISTI #
70077420
|
RS | Conn Term Blk PCB Plug Screw Cage 14 5.08 mm 30-14 AWG Green 12A 300 V | Altech Corp SH14-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 42 |
|
$4.4000 / $5.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Buy Now | ||
DISTI #
10118231
|
TestEquity LLC | Altech SH14-5,08 PCB Plug, 14 Pole, 5.08mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$6.5500 | Buy Now |