Part Details for SH16-3,50-K by Altech Corporation
Overview of SH16-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH16-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH16-3,50-K-ND
|
DigiKey | PCBPLUG 16P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6470 | Buy Now |
DISTI #
845-SH16350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 16 Pole, 3.50mm, horiz. | 0 |
|
$6.5300 / $7.4200 | Order Now |
DISTI #
71978105
|
RS | Pluggable PCB Block, Horizontal,3.50mmPS,16P,11A,600V,30-14AWG, Screw Flange, Gree | Altech Corp SH16-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $7.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.7500 | Buy Now |
DISTI #
10116978
|
TestEquity LLC | Altech SH16-3,50-K PCB Plug, 16 Pole, 3.50mm, Horiz 11A, 300V, 30-14AWG, Green, Screw Fl, SH Series | 0 |
|
$8.6100 | Buy Now |