There are no models available for this part yet.
Overview of SH16-3,81 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1612HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1622HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
SiT9005AIL73H33SH16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SH16-3,81 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH16-3,81-ND
|
DigiKey | PCBPLUG 16P 381MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0082 | Buy Now | |
DISTI #
845-SH16-3.81
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 3.81mm RoHS: Compliant | 0 |
|
$5.1300 / $5.8300 | Order Now | |
DISTI #
71978106
|
RS | Pluggable PCB Block, Horizontal,3.81mm PS,16P,11A,600V,30-14AWG, Green | Altech Corp SH16-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.9300 | Buy Now | ||
DISTI #
10118239
|
TestEquity LLC | Altech SH16-3,81 PCB Plug, 16 Pole, 3.81mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$6.7600 | Buy Now |
CAD Models for SH16-3,81 by Altech Corporation
Part Data Attributes for SH16-3,81 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|