There are no models available for this part yet.
Overview of SH2-200 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SH2-200 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH2-200
|
Avnet Americas | SHAFT, 30A COMP 200MM - Bulk (Alt: SH2-200) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1840 / $23.5010 | Buy Now | |
DISTI #
504-SH2-200
|
Mouser Electronics | Switch Hardware Shaft, 30A Comp 200mm RoHS: Compliant | 0 |
|
$26.1200 / $30.3500 | Order Now |