Part Details for SH203-5,00 by Altech Corporation
Overview of SH203-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH203-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH203-5,00-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.00MM, HORIZ. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
DISTI #
845-SH203-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.00mm, horiz. | 0 |
|
$0.6650 / $1.6400 | Order Now |
DISTI #
71978136
|
RS | Pluggable PCB Block, Horizontal,5mm PS,3P,12A,300V,30-14AWG, Green | Altech Corp SH203-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10121661
|
TestEquity LLC | Altech SH203-5,00 PCB Plug, 3 Pole, 5.00mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$0.9600 | Buy Now |