There are no models available for this part yet.
Overview of SH21B683K101CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH21B683K101CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-SH21B683K101CTTR-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now | |
DISTI #
791-SH21B683K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068 uF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
CAD Models for SH21B683K101CT by Walsin Technology Corporation
Part Data Attributes for SH21B683K101CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for SH21B683K101CT
This table gives cross-reference parts and alternative options found for SH21B683K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B683K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F683K1RAC7800 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | KEMET Corporation | SH21B683K101CT vs C0805F683K1RAC7800 |
MCASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B683K101CT vs MCASH21GSB7683KTNA01 |
CB0805X7R683KWT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Quantic UTC | SH21B683K101CT vs CB0805X7R683KWT |
AC0805KFX7R0BB683 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | SH21B683K101CT vs AC0805KFX7R0BB683 |
CL21B683KCFANNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | SH21B683K101CT vs CL21B683KCFANNL |
CL21B683KCFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | SH21B683K101CT vs CL21B683KCFGCNL |
BC051C683KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B683K101CT vs BC051C683KZT1AA1 |
0805B683K101N | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Hitano Enterprise Corp | SH21B683K101CT vs 0805B683K101N |
C0805F683K1RAC7210 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | KEMET Corporation | SH21B683K101CT vs C0805F683K1RAC7210 |
CL21B683KCFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | SH21B683K101CT vs CL21B683KCFNLNC |