-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F9942CT-ND
|
DigiKey | GDT 350V 5KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
697 In Stock |
|
$0.6383 / $1.6100 | Buy Now |
DISTI #
576-SH350
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 5kA .7pF RoHS: Compliant | 0 |
|
$0.6520 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.6570 | Buy Now |
|
Bristol Electronics | 754 |
|
RFQ | ||
DISTI #
SH350
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 5kA .7pF RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.6400 / $0.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH350
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SH350
Littelfuse Inc
Surge Protection Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |