-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5908
|
Newark | Gp Standard S.a. 75V 5.0*4.2Mm Smt/ Tr |Littelfuse SH75 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.8700 | Buy Now |
DISTI #
F9936CT-ND
|
DigiKey | GDT 75V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33460 In Stock |
|
$0.6320 / $1.1300 | Buy Now |
DISTI #
576-SH75
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 5kA .7pF RoHS: Compliant | 98 |
|
$0.7230 / $1.0800 | Buy Now |
|
Future Electronics | GP STANDARD S.A. 75V 5.0*4.2mm SMT RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.6700 / $0.7250 | Buy Now |
DISTI #
SH75
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 5kA .7pF RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.6660 / $0.6990 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 75V SMT | 0 |
|
$1.5306 / $1.6837 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SH75
Littelfuse Inc
Surge Protection Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |