There are no models available for this part yet.
Overview of SH8K25GZ0TB by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SH8K25GZ0TB by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH8K25GZ0TBCT-ND
|
DigiKey | MOSFET 2N-CH 40V 5.2A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.2325 / $1.1100 | Buy Now | |
DISTI #
SH8K25GZ0TB
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 5.2A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SH8K25GZ0TB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now | |
DISTI #
755-SH8K25GZ0TB
|
Mouser Electronics | MOSFETs 4V Drive Nch+Nch MOSFET. A Power MOSFET SH8K25 is suitable for switching power supply. RoHS: Compliant | 2439 |
|
$0.2320 / $0.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now | ||
Quest Components | 3879 |
|
$0.3500 / $1.0000 | Buy Now | |||
DISTI #
SH8K25GZ0TB
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 5.2A, Idm: 8A, 3W, SOP8 Min Qty: 1 | 0 |
|
$0.2460 / $0.8040 | RFQ | |
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.2497 / $0.4244 | Buy Now | ||
DISTI #
SH8K25GZ0TB
|
Avnet Silica | (Alt: SH8K25GZ0TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901551640
|
Chip1Stop | Trans MOSFET N-CH 40V 5.2A 8-Pin SOP T/R RoHS: Compliant pbFree: Yes | 250 |
|
$0.4190 | Buy Now |
CAD Models for SH8K25GZ0TB by ROHM Semiconductor
Part Data Attributes for SH8K25GZ0TB by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Avalanche Energy Rating (Eas)
|
0.48 mJ
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain-source On Resistance-Max
|
0.085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
8 A
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SH8K25GZ0TB
-
SI3443DV-T1-E3Power Field-Effect Transistors
-
SI-8501LSwitching Regulator or Controllers
-
SI4435DY-REVASmall Signal Field-Effect Transistors
-
PMEG050V150EPDZRectifier Diodes
-
TS954IPTOperational Amplifiers
-
SG2544DWPower Management Circuits
-
SG7905KLinear Regulator ICs
-
SGS5N150UFTUIGBTs
-
SI4751-A10-GMOther Consumer ICs