-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.2A I(D), 40V, 0.085ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7076
|
Newark | Mosfet, Dual N-Ch, 40V, 3W, Sop Rohs Compliant: Yes |Rohm SH8K25GZ0TB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2410 |
|
$0.4540 / $0.8530 | Buy Now |
DISTI #
846-SH8K25GZ0TB1CT-ND
|
DigiKey | MOSFET 2N-CH 40V 5.2A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17345 In Stock |
|
$0.4375 / $0.8200 | Buy Now |
DISTI #
SH8K25GZ0TB1
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 40V 5.2A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SH8K25GZ0TB1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4550 / $0.5180 | Buy Now |
DISTI #
755-SH8K25GZ0TB1
|
Mouser Electronics | MOSFET LOW POWER MOSFET RoHS: Compliant | 7213 |
|
$0.4460 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4610 | Buy Now |
|
Quest Components | 1748 |
|
$0.4690 / $1.3400 | Buy Now | |
DISTI #
SH8K25GZ0TB1
|
TTI | MOSFET LOW POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2480-Authorized Distributor |
|
$0.4580 / $1.1000 | Buy Now |
DISTI #
SH8K25GZ0TB1
|
Avnet Asia | Transistor MOSFET Array Dual N-Channel 40V 5.2A 8-Pin SOP Emboss T/R (Alt: SH8K25GZ0TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SH8K25GZ0TB1
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 40V 5.2A 8-Pin SOP Emboss T/R (Alt: SH8K25GZ0TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH8K25GZ0TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SH8K25GZ0TB1
ROHM Semiconductor
Power Field-Effect Transistor, 5.2A I(D), 40V, 0.085ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 0.48 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |