-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 10.5A I(D), 60V, 0.0172ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2245
|
Newark | Mosfet, Dual, N-Ch, 60V, 10.5A, Sop Rohs Compliant: Yes |Rohm SH8KC7TB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6333 |
|
$0.7460 / $1.7000 | Buy Now |
DISTI #
846-SH8KC7TB1CT-ND
|
DigiKey | MOSFET 2N-CH 60V 10.5A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.6137 / $1.6300 | Buy Now |
DISTI #
SH8KC7TB1
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 10.5A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SH8KC7TB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6370 / $0.7252 | Buy Now |
DISTI #
755-SH8KC7TB1
|
Mouser Electronics | MOSFET 60V N&N-CHANNEL RoHS: Compliant | 4780 |
|
$0.6130 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6540 | Buy Now |
DISTI #
71286336
|
Verical | Trans MOSFET N-CH 60V 10.5A 8-Pin SOP T/R Min Qty: 84 Package Multiple: 1 Date Code: 2301 | Americas - 1500 |
|
$0.8711 / $1.0188 | Buy Now |
DISTI #
63441529
|
Verical | Trans MOSFET N-CH 60V 10.5A 8-Pin SOP T/R Min Qty: 84 Package Multiple: 1 Date Code: 2201 | Americas - 258 |
|
$0.9342 / $1.0188 | Buy Now |
DISTI #
69097022
|
Verical | Trans MOSFET N-CH 60V 10.5A 8-Pin SOP T/R Min Qty: 42 Package Multiple: 1 | Americas - 100 |
|
$0.6213 / $0.7588 | Buy Now |
|
Quest Components | 1406 |
|
$0.8610 / $2.4600 | Buy Now | |
DISTI #
SH8KC7TB1
|
TTI | MOSFET 60V N&N-CHANNEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.6130 / $0.6730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH8KC7TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SH8KC7TB1
ROHM Semiconductor
Power Field-Effect Transistor, 10.5A I(D), 60V, 0.0172ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 8.7 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.0172 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 26 pF | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |