Part Details for SH8M13GZETB by ROHM Semiconductor
Overview of SH8M13GZETB by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH8M13GZETB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH8M13GZETBCT-ND
|
DigiKey | MOSFET N/P-CH 30V 6A/7A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3950 / $0.4356 | Buy Now |
DISTI #
755-SH8M13GZETB
|
Mouser Electronics | MOSFET 4V Drive Nch+Pch Si MOSFET RoHS: Compliant | 11570 |
|
$0.3950 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
DISTI #
67000397
|
Verical | Trans MOSFET N/P-CH Si 30V 6A/7A 8-Pin SOP T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.6832 / $0.8083 | Buy Now |
|
Quest Components | 4000 |
|
$0.5625 / $1.8750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.3750 / $2.5860 | Buy Now |