-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6468
|
Newark | Inductor, 53.3Uh, 8A, 0.0222Ohm, 20%, Product Range:Shbc Series, Inductance:53.3Μh, Rms Current (Irms):8A, Dc Resistance Max:0.0222Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet SHBC14-1R2A0067V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $6.2800 | Buy Now |
DISTI #
399-19143-ND
|
DigiKey | CMC 67UH 8A 2LN TH Min Qty: 120 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4467 | Buy Now |
DISTI #
80-SHBC14-1R2A0067V
|
Mouser Electronics | Power Inductors - Leaded 67uH 8A 20% DCR=22.2mOhms RoHS: Compliant | 0 |
|
$3.5000 / $5.9500 | Order Now |
DISTI #
71823291
|
RS | AC Line Filter, NMC 53.3?H 8A 0.0222? TH | KEMET SHBC14-1R2A0067V RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3430 / $3.4470 | RFQ |
DISTI #
SHBC14-1R2A0067V
|
TME | Inductor: wire, THT, 67uH, 8A, 22.2mΩ, -40÷125°C Min Qty: 90 | 0 |
|
$3.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHBC14-1R2A0067V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SHBC14-1R2A0067V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.0222 Ω | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Inductance | 67 µH | |
Length | 33.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Width | 17.1 mm |