-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6473
|
Newark | Inductor, 152Uh, 12A, 0.0204Ohm, 20%, Product Range:Shbc Series, Inductance:152Μh, Rms Current (Irms):12A, Dc Resistance Max:0.0204Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet SHBC20-1R7A0152V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $9.2200 | Buy Now |
DISTI #
399-19148-ND
|
DigiKey | CMC 152UH 12A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9101 / $8.6900 | Buy Now |
DISTI #
80-SHBC20-1R7A0152V
|
Mouser Electronics | Power Inductors - Leaded 152uH 12A 20% DCR=20.4mOhms RoHS: Compliant | 42 |
|
$6.1700 / $8.8700 | Buy Now |
DISTI #
71823296
|
RS | AC Line Filter, NMC 80.0?H 12A 0.0204? TH | KEMET SHBC20-1R7A0152V RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4960 / $5.6660 | RFQ |
DISTI #
SHBC20-1R7A0152V
|
TME | Inductor: wire, THT, 152uH, 12A, 20.4mΩ, -40÷125°C Min Qty: 48 | 0 |
|
$5.1500 | RFQ |
DISTI #
SHBC20-1R7A0152V
|
Avnet Abacus | Toroidal Inductor, 152 uH, 12 A, 20.4 Milliohm, � 20% (Alt: SHBC20-1R7A0152V) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHBC20-1R7A0152V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SHBC20-1R7A0152V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Diameter | 41.2 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 12 A |