Part Details for SHC-62 by Essentra Components
Overview of SHC-62 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1262-ND
|
DigiKey | CBL CLAMP HOSE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$0.4123 / $0.9000 | Buy Now |
DISTI #
144-SHC-62
|
Mouser Electronics | Conduit Fittings & Accessories Hose Clamp,Adj,Wht,61/64 in- 1-3/32 in, Hose Clamp,Adjustable,White,100/Bag RoHS: Compliant | 0 |
|
$0.6100 / $0.8900 | Order Now |
DISTI #
71185441
|
RS | Plastic Hose Clamp: .953 - 1.094 in (24.2 - 27.8 mm) Inside Diameter, .310 in ( | Essentra Components SHC-62 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6760 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 24.2 - 27.8 mm (.953 - 1.094 in) RoHS: Compliant | 0 |
|
$0.3293 / $0.8616 | Buy Now |
DISTI #
RICSHC-62
|
DB Roberts | HOSE CLAMP,ADJ,WHT,61/64 IN- 1 | 0 |
|
RFQ |