Part Details for SHC-80 by Essentra Components
Overview of SHC-80 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5027-ND
|
DigiKey | CBL CLAMP HOSE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$0.4943 / $0.9900 | Buy Now |
DISTI #
144-SHC-80
|
Mouser Electronics | Conduit Fittings & Accessories Hose Clamp,Adj,Wht,1-1/4 in- 1-7/16 in RoHS: Compliant | 5 |
|
$0.4940 / $0.9900 | Buy Now |
DISTI #
71185443
|
RS | Plastic Hose Clamp: 1.406 - 1.625 in (35.7 - 41.3 mm) Inside Diameter, .310 in | Essentra Components SHC-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 106 |
|
$0.9000 / $1.0000 | Buy Now |
|
Future Electronics | Nylon Snap In Hose Clamp 1-1/4 Inch 1-7/16 Inch (White) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.9000 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 35.7 - 41.3 mm (1.406 - 1.625 in) RoHS: Compliant | 0 |
|
$0.4120 / $1.0921 | Buy Now |
DISTI #
RICSHC-80
|
DB Roberts | HOSE CLAMP,ADJ,WHT,1-1/4 IN- 1 | 0 |
|
RFQ |
Part Details for SHC-80
SHC-80 CAD Models
SHC-80 Part Data Attributes
|
SHC-80
Essentra Components
Buy Now
|
Compare Parts:
SHC-80
Essentra Components
|
Samacsys Manufacturer | Essentra Components |