Part Details for SHCS02-5,00-E by Altech Corporation
Overview of SHCS02-5,00-E by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS02-5,00-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS02-5,00-E-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.00MM, VERT./ Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7817 | Buy Now |
DISTI #
845-SHCS02-5,00-E
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 5.00mm, vert./ horiz. | 0 |
|
$0.5730 / $0.7170 | Order Now |
DISTI #
71978181
|
RS | Pluggable PCB Block, Vertical/Horizontal,5mm,2P,15A,300,30-14AWG, Green, Stand-Off | Altech Corp SHCS02-5,00-E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5740 | Buy Now |
DISTI #
10123261
|
TestEquity LLC | Altech SHCS02-5,00-E PCB Plug, 2 Pole, 5.00mm, vert./ horiz. 15A, 300, 30-14AWG, green, stand-off | 0 |
|
$0.8200 | Buy Now |