Part Details for SHCS05-3,50 by Altech Corporation
Overview of SHCS05-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS05-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS05-3,50-ND
|
DigiKey | PCB PLUG, 5 POLE, 3.50MM, VERT./ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0543 | Buy Now |
DISTI #
845-SHCS05-3,50
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 5 Pole, 3.50mm, vert./ horiz. | 0 |
|
$1.4900 / $1.9100 | Order Now |
DISTI #
71978188
|
RS | Pluggable PCB Block, Vertical/Horizontal,3.5mm PS,5P,15A,300,30-14AWG, Green | Altech Corp SHCS05-3,50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
10121408
|
TestEquity LLC | Altech SHCS05-3,50 PCB Plug, 5 Pole, 3.50mm, vert./ horiz. 15A, 300, 30-14AWG, green | 0 |
|
$2.1700 | Buy Now |
Part Details for SHCS05-3,50
SHCS05-3,50 CAD Models
SHCS05-3,50 Part Data Attributes
|
SHCS05-3,50
Altech Corporation
Buy Now
|
Compare Parts:
SHCS05-3,50
Altech Corporation
|
Samacsys Manufacturer | Altech |