Part Details for SHCS11-5,00 by Altech Corporation
Overview of SHCS11-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS11-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS11-5,00-ND
|
DigiKey | PCB PLUG, 11 POLE, 5.00MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9398 | Buy Now |
DISTI #
845-SHCS11-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 11 Pole, 5.00mm, vert./ horiz. | 0 |
|
$2.8700 / $3.9400 | Order Now |
DISTI #
71978206
|
RS | Pluggable PCB Block, Vertical/Horizontal,5mm PS,11P,15A,300,30-14AWG, Green | Altech Corp SHCS11-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $3.3700 | Buy Now |
DISTI #
10117005
|
TestEquity LLC | Altech SHCS11-5,00 PCB Plug, 11 Pole, 5.00mm, Vert/Horiz 15A, 300, 30-14AWG, Green, SHCS Series | 0 |
|
$4.0800 | Buy Now |