There are no models available for this part yet.
Overview of SHCS17-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHCS17-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SHCS17-3,50-ND
|
DigiKey | PCB PLUG, 17 POLE, 3.50MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5716 | Buy Now | |
DISTI #
845-SHCS17-3,50
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 17 Pole, 3.50mm, vert./ horiz. | 0 |
|
$5.0300 / $6.0900 | Order Now | |
DISTI #
71978222
|
RS | Pluggable PCB Block, Vertical/Horizontal,3.5mm PS,17P,15A,300,30-14AWG, Green | Altech Corp SHCS17-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $6.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $7.5800 | Buy Now | ||
DISTI #
10117016
|
TestEquity LLC | Altech SHCS17-3,50 PCB Plug, 17 Pole, 3.50mm, Vert/Horiz 15A, 300, 30-14AWG, Green, SHCS Series | 0 |
|
$7.4000 | Buy Now |