There are no models available for this part yet.
Overview of SHE-1000 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SHE-1000 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SHE-1000
|
Avnet Americas | 50\\60 HZ, LAMINATED HIGH EFFICIENCY TRAN (Alt: SHE-1000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$444.9988 / $644.3350 | Buy Now |
CAD Models for SHE-1000 by Bel Fuse
Part Data Attributes for SHE-1000 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.60.00
|
Approvals
|
UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
168.4 mm
|
Input Voltage-Nom
|
100/115 V
|
Isolation Voltage
|
4000 V
|
Length
|
195.6 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
8.7 A
|
Output Voltage 1
|
115 V
|
Output Voltage 2
|
115 V
|
Primary Rating
|
DUAL 100/115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
1000 VA
|
Width
|
139.7 mm
|