-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHF-105-01-L-D-TH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0598
|
Newark | Wire-To-Board Connector, Shf Series, Through Hole, Header, 10, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec SHF-105-01-L-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2652 |
|
$1.4800 / $2.6900 | Buy Now |
DISTI #
50T9154
|
Newark | Header, 1.27Mm, 2X5 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Shf Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec SHF-105-01-L-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
SHF-105-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, SHF - Rail/Tube (Alt: SHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 18832498 Factory Stock |
|
$1.4700 / $2.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.6800 / $3.3600 | Buy Now |
|
Powell Electronics | .050 Shrouded Terminal Strip For FFSD Min Qty: 1 | 18855 |
|
$1.6000 / $3.1700 | Buy Now |
DISTI #
000000000002912069
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 35786 |
|
$1.4800 / $3.1700 | Buy Now |
DISTI #
SHF-105-01-L-D-TH
|
Avnet Abacus | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, SHF (Alt: SHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SHF-105-01-L-D-TH
|
Avnet Asia | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, SHF (Alt: SHF-105-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
$0.8235 / $1.4000 | Buy Now |
|
Win Source Electronics | CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm) | 17700 |
|
$1.0616 / $1.5924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-105-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-TH
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for SHF-105-01-L-D-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-105-01-L-D-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-105-01-S-DV-K-A | Samtec Inc | Check for Price | Board Connector | SHF-105-01-L-D-TH vs FTSH-105-01-S-DV-K-A |
FTS-105-03-L-DV-TR | Samtec Inc | $1.5056 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | SHF-105-01-L-D-TH vs FTS-105-03-L-DV-TR |
FTS-105-02-L-DV-P | Samtec Inc | $1.8990 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | SHF-105-01-L-D-TH vs FTS-105-02-L-DV-P |