There are no models available for this part yet.
Overview of SHF260-0113-10-9-G110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SHF260-0113-10-9-G110 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-SHF260-0113-10-9-G110-ND
|
DigiKey | SHF260-0113-10-9-G110 Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7566 | Buy Now | |
DISTI #
EK2223-000
|
Avnet Americas | Cable 1Conductor 10AWG Nickel Plated Copper White 1000V - Bulk (Alt: EK2223-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5471 / $13.0371 | Buy Now | |
Onlinecomponents.com | Cable - 1 Conductor - 10 AWG - 1000 V - Nickel Plated Copper - White. RoHS: Compliant | 0 |
|
$11.9200 / $33.5200 | Buy Now | ||
DISTI #
EK2223-000
|
TTI | SHF260-0113-10-9-G110 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$13.3000 | Buy Now | |
Master Electronics | Cable - 1 Conductor - 10 AWG - 1000 V - Nickel Plated Copper - White. RoHS: Compliant | 0 |
|
$11.9200 / $33.5200 | Buy Now |
CAD Models for SHF260-0113-10-9-G110 by TE Connectivity
Part Data Attributes for SHF260-0113-10-9-G110 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|