There are no models available for this part yet.
Overview of SHF260-0113-12-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SHF260-0113-12-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-SHF260-0113-12-3-ND
|
DigiKey | SHF260-0113-12-3 Min Qty: 1000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4717 | Buy Now | |
DISTI #
EP9291-000
|
Avnet Americas | Cable 1Conductor 12AWG Nickel Plated Copper Orange 1000V - Bulk (Alt: EP9291-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3564 / $7.1765 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $18.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $18.4500 | Buy Now |
CAD Models for SHF260-0113-12-3 by TE Connectivity
Part Data Attributes for SHF260-0113-12-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|