Part Details for SHF260-0113-16-9 by TE Connectivity
Overview of SHF260-0113-16-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SHF260-0113-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-SHF260-0113-16-9-ND
|
DigiKey | SHF260-0113-16-9 Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0794 | Buy Now |
|
Onlinecomponents.com | SHF260-0113-16-9 RoHS: Compliant | 0 |
|
$4.1400 / $11.6300 | Buy Now |
DISTI #
RYCSHF260-0113-16-9
|
Interstate Connecting Components | SHF260-0113-16-9 | 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0113-16-9 RoHS: Compliant | 0 |
|
$4.1400 / $11.6300 | Buy Now |
Part Details for SHF260-0113-16-9
SHF260-0113-16-9 CAD Models
SHF260-0113-16-9 Part Data Attributes
|
SHF260-0113-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SHF260-0113-16-9
TE Connectivity
Wire And Cable, 16AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 259X40 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | POWER CABLE |