Part Details for SHF260-0113-18-0 by TE Connectivity
Overview of SHF260-0113-18-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SHF260-0113-18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-SHF260-0113-18-0-ND
|
DigiKey | SHF260-0113-18-0 Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6341 | Buy Now |
DISTI #
ER1635-000
|
Avnet Americas | Cable 1Conductor 18AWG Nickel Plated Copper Black 1000V - Bulk (Alt: ER1635-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5693 / $4.0299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $10.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6900 / $10.3600 | Buy Now |