Part Details for SHF260-0113-20-3 by TE Connectivity
Overview of SHF260-0113-20-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Industrial Automation
Smart Cities
Aerospace and Defense
Telecommunications
Robotics and Drones
Price & Stock for SHF260-0113-20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-SHF260-0113-20-3-ND
|
DigiKey | SHF260-0113-20-3 Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,913.5091 | Buy Now |
DISTI #
EP9290-000
|
Avnet Americas | Cable 1Conductor 20AWG Nickel Plated Copper Orange 1000V - Bulk (Alt: EP9290-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3051 / $3.7316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
Part Details for SHF260-0113-20-3
SHF260-0113-20-3 CAD Models
SHF260-0113-20-3 Part Data Attributes
|
SHF260-0113-20-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SHF260-0113-20-3
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |