Part Details for SHF260-0113-22-9 by TE Connectivity
Overview of SHF260-0113-22-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHF260-0113-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7803
|
Newark | Shf260-0113-22-9 |Raychem Te Connectivity SHF260-0113-22-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $7.5200 | Buy Now |
DISTI #
2266-SHF260-0113-22-9-ND
|
DigiKey | SHF260-0113-22-9 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
814 In Stock |
|
$3.4300 / $3.6400 | Buy Now |
DISTI #
844-SHF260-0113-22-9-ND
|
DigiKey | SHF260-0113-22-9 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Cable, White Jacket, 22AWG Wire Size RoHS: Compliant |
804 Partner Stock |
|
$3.3600 / $4.1200 | Buy Now |
DISTI #
RYCSHF260-0113-22-9
|
Interstate Connecting Components | SHF SERIES POWER CABLE, 22 AWG | 0 |
|
$3.8955 | Buy Now |
DISTI #
TE Connectivity SHF260-0113-22-9
|
PEI Genesis | Wire And Cable, 22AWG, 1000V | 804 |
|
Buy Now | |
|
Master Electronics | Power Cable, White Jacket, 22AWG Wire Size RoHS: Compliant |
804 Partner Stock |
|
$3.3600 / $4.1200 | Buy Now |
Part Details for SHF260-0113-22-9
SHF260-0113-22-9 CAD Models
SHF260-0113-22-9 Part Data Attributes
|
SHF260-0113-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SHF260-0113-22-9
TE Connectivity
Wire And Cable, 22AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 154X44 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | POWER CABLE |