Part Details for SHF260-0113-8-9 by TE Connectivity
Overview of SHF260-0113-8-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for SHF260-0113-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF260-0113-8-9-ND
|
DigiKey | HOOK-UP STRND 8AWG 1000V WHITE Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4152 | Buy Now |
DISTI #
SHF260-0113-8-9
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Nickel Plated Copper White 1000Vac - Bulk (Alt: SHF260-0113-8-9) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-SHF260-0113-8-9
|
Mouser Electronics | Hook-up Wire SHF260-0113-8-9 RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
|
Onlinecomponents.com | SHF260-0113-8-9 RoHS: Compliant | 0 |
|
$8.7700 / $24.0100 | Buy Now |
DISTI #
RYCSHF260-0113-8-9
|
Interstate Connecting Components | SHF260-0113-8-9 | 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0113-8-9 RoHS: Compliant | 0 |
|
$8.7700 / $24.0100 | Buy Now |