Part Details for SHF260-0123-12-6/9CS3512 by TE Connectivity
Overview of SHF260-0123-12-6/9CS3512 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for SHF260-0123-12-6/9CS3512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-SHF260-0123-12-6/9CS3512-ND
|
DigiKey | SHF260-0123-12-6/9CS3512 Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2841 | Buy Now |
DISTI #
ER1644-000
|
Avnet Americas | SHF260-0123-12-6/9CS3512 - Bulk (Alt: ER1644-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8783 / $26.9594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4100 / $71.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.4100 / $71.6400 | Buy Now |