Part Details for SHF260-0813-0-9 by TE Connectivity
Overview of SHF260-0813-0-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NJLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for SHF260-0813-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-SHF260-0813-0-9-ND
|
DigiKey | SHF260-0813-0-9 Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7383 | Buy Now |
|
Onlinecomponents.com | SHF260-0813-0-9 RoHS: Compliant |
1120 Partner Stock |
|
$33.0200 / $56.1000 | Buy Now |
DISTI #
RYCSHF260-0813-0-9
|
Interstate Connecting Components | SHF260-0813-0-9 | 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0813-0-9 RoHS: Compliant |
1120 Partner Stock |
|
$33.0200 / $56.1000 | Buy Now |
Part Details for SHF260-0813-0-9
SHF260-0813-0-9 CAD Models
SHF260-0813-0-9 Part Data Attributes
|
SHF260-0813-0-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SHF260-0813-0-9
TE Connectivity
Wire And Cable, 0AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 2660X34 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |