Part Details for SHF260-0813-20-9 by TE Connectivity
Overview of SHF260-0813-20-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHF260-0813-20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF260-0813-20-9-ND
|
DigiKey | HOOK-UP STRND 20AWG 1000V WHITE Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3670 | Buy Now |
DISTI #
EG4696-000
|
Avnet Americas | SHF260-0813-20-9 - Bulk (Alt: EG4696-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0617 / $4.5858 | Buy Now |
|
Onlinecomponents.com | SHF260-0813-20-9 RoHS: Compliant | 0 |
|
$4.1900 / $11.7900 | Buy Now |
DISTI #
RYCSHF260-0813-20-9
|
Interstate Connecting Components | POWER CABLE, SHF260, WHITE | 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0813-20-9 RoHS: Compliant | 0 |
|
$4.1900 / $11.7900 | Buy Now |