Part Details for SHIELDBTS70061EPPTOBO1 by Infineon Technologies AG
Overview of SHIELDBTS70061EPPTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHIELDBTS70061EPPTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9572
|
Newark | Profet +2 12V/12.5A Arduino Shield Rohs Compliant: Yes |Infineon SHIELDBTS70061EPPTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.1800 | Buy Now |
DISTI #
448-SHIELDBTS70061EPPTOBO1-ND
|
DigiKey | BTS7006-1EPP SHIELD FOR ARDUINO Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$35.7500 | Buy Now |
DISTI #
726-SHIBTS70061EPPTO
|
Mouser Electronics | Power Management IC Development Tools SHIELD_BTS7006-1EPP | 9 |
|
$35.7500 | Buy Now |
DISTI #
C1S322000795569
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 3 |
|
$32.6000 | Buy Now |
DISTI #
C1S322000792836
|
Chip1Stop | Power Management Evaluation Development Board Kit | 2 |
|
$41.1000 | Buy Now |