Part Details for SHL-W55-01 by OMRON Industrial Automation
Overview of SHL-W55-01 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHL-W55-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11304-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$65.4998 / $91.9300 | Buy Now |
DISTI #
72071540
|
RS | LS SHT HNG LUR MICROVOLT, SHLN0700R , SHL-W55-01 | Omron Automation SHL-W55-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0300 / $84.4900 | RFQ |
DISTI #
OMISHL-W55-01
|
Heilind Electronics | LS SHT HNG LUR MICROVOLT SHLW5501 | Americas - 0 in Stock |
|
Buy Now |