Part Details for SHP1000PS48 by XP Power
Overview of SHP1000PS48 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for SHP1000PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5296
|
Newark | Power Supply, Ac-Dc, 48V, 21A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.013Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power SHP1000PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$594.4700 | Buy Now |
DISTI #
67R9501
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 1.13Kw, 21A, 48V, Power Supply Approvals:Ite, No. Of Outputs:1Outputs, Output Power Max:1.013Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power SHP1000PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.1300 / $463.2500 | Buy Now |
DISTI #
1470-2226-ND
|
DigiKey | AC/DC CONVERTER 48V 1000W Min Qty: 1 Lead time: 40 Weeks Container: Box |
29 In Stock |
|
$486.4125 / $579.0600 | Buy Now |
DISTI #
209-SHP1000PS48
|
Mouser Electronics | Switching Power Supplies PSU, 1000W, INDUSTRIAL RoHS: Compliant | 1 |
|
$544.3200 / $579.0600 | Buy Now |
DISTI #
70810765
|
RS | Power Supply AC-DC Panel Mount Enclosed 1200W 48V@25A 5V@1A 180-264V Input | XP Power SHP1000PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$590.6500 | RFQ |
DISTI #
SHP1000PS48
|
TME | Power supply: switched-mode, for building in, 1000W, 48VDC, 25A Min Qty: 1 | 0 |
|
$493.9000 / $653.6900 | RFQ |
DISTI #
SHP1000PS48
|
Avnet Abacus | AC 8C 812 SKT PLUG (Alt: SHP1000PS48) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1821492
|
element14 Asia-Pacific | PSU, INDUSTRIAL, 1000W 48V 21A RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$571.8387 / $608.3519 | Buy Now |
DISTI #
1821492
|
Farnell | PSU, INDUSTRIAL, 1000W 48V 21A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 23 |
|
$481.5892 | Buy Now |
Part Details for SHP1000PS48
SHP1000PS48 CAD Models
SHP1000PS48 Part Data Attributes
|
SHP1000PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
SHP1000PS48
XP Power
AC-DC Regulated Power Supply Module, 1200W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 242.64 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 25 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1200 W | |
Width | 149.8 mm |