Part Details for SHP350PS12 by XP Power
Overview of SHP350PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHP350PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3574
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 318W, 26.5A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:318W, Output Voltage - Output 1:12V, Output Current - Output 1:26.5A, Output Voltage - Output 2:-, Length:7"rohs Compliant: Yes |Xp Power SHP350PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5100 / $154.1800 | Buy Now |
DISTI #
1470-2227-ND
|
DigiKey | AC/DC CONVERTER 12V 350W Min Qty: 1 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$129.5103 / $154.1800 | Buy Now |
DISTI #
209-SHP350PS12
|
Mouser Electronics | Switching Power Supplies PSU, 350W, SINGLE OUTPUT RoHS: Compliant | 0 |
|
$144.9300 / $154.1800 | Order Now |
DISTI #
70810766
|
RS | Power Supply AC-DC Panel Mount Enclosed 318W 12V@26.5A 5V@0.2A 90-264V Input | XP Power SHP350PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$169.6100 / $192.7400 | RFQ |
DISTI #
SHP350PS12
|
TME | Power supply: switched-mode, for building in, 318W, 12VDC, 26.5A Min Qty: 1 | 0 |
|
$142.4000 / $164.3100 | RFQ |
|
Neutron USA | Power Supply AC-DC Output:12V 26.5A, Vsb: 5V, 0.2A, 90-264VAC In, Enclosed, 319W, Panel, SHP Series | 0 |
|
$544.3200 | Buy Now |
Part Details for SHP350PS12
SHP350PS12 CAD Models
SHP350PS12 Part Data Attributes
|
SHP350PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
SHP350PS12
XP Power
AC-DC Regulated Power Supply Module, 318W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 26.5 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 318 W | |
Width | 91.44 mm |