There are no models available for this part yet.
Overview of SHP350PS48 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SHP350PS48 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3579
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 350W, 7.3A, 48V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:350W, Output Voltage - Output 1:48V, Output Current - Output 1:7.3A, Output Voltage - Output 2:-, Height:2.1"rohs Compliant: Yes |Xp Power SHP350PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5100 / $154.1800 | Buy Now | |
DISTI #
1470-2232-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 1 Lead time: 22 Weeks Container: Box |
112 In Stock |
|
$129.5103 / $154.1800 | Buy Now | |
DISTI #
209-SHP350PS48
|
Mouser Electronics | Switching Power Supplies PSU, 350W, SINGLE OUTPUT RoHS: Compliant | 16 |
|
$129.5000 / $154.1700 | Buy Now | |
DISTI #
70810771
|
RS | Power Supply AC-DC Panel Mount Enclosed 350W 48V@7.3A 5V@0.2A 90-264V Input | XP Power SHP350PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$170.3700 | Buy Now | |
DISTI #
SHP350PS48
|
TME | Power supply: switching, for building in, 350W, 48VDC, 7.3A, OUT: 1 Min Qty: 1 | 0 |
|
$149.1900 / $164.3100 | RFQ | |
Neutron USA | Power Supply, AC-DC, 48V, 7.3A, 5V, 0.2A, 90-264V In, Enclosed, 351W, Panel, SHP Series | 50 |
|
$357.0800 | Buy Now |
CAD Models for SHP350PS48 by XP Power
Part Data Attributes for SHP350PS48 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CSA, EN, IEC, TUV, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
Length
|
177.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
7.3 A
|
Output Voltage-Nom
|
48 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
350 W
|
Width
|
91.44 mm
|
Related Parts for SHP350PS48
-
SHP350PS24Power Supply Modules
-
ATMEGA2561-16AUMicrocontrollers
-
SI1145-A10-GMROther Analog ICs
-
SI-8511NVS-TLSwitching Regulator or Controllers
-
ALS40A152DA100Fixed Capacitors
-
SFR2955TMPower Field-Effect Transistors
-
SF55Rectifier Diodes
-
ADA4096-2ARMZOperational Amplifiers
-
TLV70450DBVRLinear Regulator ICs