Part Details for SHPI626630S-1R5MU by VENKEL LTD
Overview of SHPI626630S-1R5MU by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SHPI626630S-1R5MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Shielded High Power Inductor, 626630, Standard, 1.5uH, �20% RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SHPI626630S-1R5MU
SHPI626630S-1R5MU CAD Models
SHPI626630S-1R5MU Part Data Attributes:
|
SHPI626630S-1R5MU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SHPI626630S-1R5MU
VENKEL LTD
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |