Part Details for SHR-04V-S-B by JST Manufacturing
Results Overview of SHR-04V-S-B by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHR-04V-S-B Information
SHR-04V-S-B by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for SHR-04V-S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8106
|
Newark | Wire-To-Board Connector, Receptacle, 4 Position, 1 Row, Product Range:Sh Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1Mm, For Use With:Ssh-003T-P0.2-H Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SHR-04V-S-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414265 |
|
$0.0710 / $0.1640 | Buy Now |
DISTI #
JSTSHR-04V-S-B
|
Heilind Electronics | Americas - 111 in Stock55500 On Order |
|
$0.0484 / $0.0619 | Buy Now | |
DISTI #
SHR-04V-S-B
|
TME | Connector: wire-board, plug, female, SH, 1mm, PIN: 4, w/o contacts Min Qty: 1 | 11955 |
|
$0.0760 / $0.1750 | Buy Now |
DISTI #
JSTSHR-04V-S-B
|
Interstate Connecting Components | 2211100 On Order |
|
$0.0484 / $0.0619 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 154 |
|
RFQ | |
DISTI #
C1S404000029520
|
Chip1Stop | Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount Box RoHS: Compliant pbFree: Yes Container: Bulk | 27684 |
|
$0.0426 / $0.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | -25~+85 1mm 1x4P SH 4 1 Without a buckle P=1mm Housings Wire To Board / Wire To Wire ROHS | 61137 |
|
$0.0289 / $0.0356 | Buy Now |
|
LCSC | -25+85 1mm 1x4P SH 4 1 Without a buckle P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 63181 |
|
$0.0335 / $0.0584 | Buy Now |
|
New Advantage Corporation | 4 Position 1 mm pitch White Female Socket RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0516 / $0.0553 | Buy Now |
Part Details for SHR-04V-S-B
SHR-04V-S-B CAD Models
SHR-04V-S-B Part Data Attributes
|
SHR-04V-S-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHR-04V-S-B
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSH-003T-P0.2-H | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SHR-04V-S-B
This table gives cross-reference parts and alternative options found for SHR-04V-S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHR-04V-S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J21SF-04V-KX-L | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | SHR-04V-S-B vs J21SF-04V-KX-L |
641241-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | SHR-04V-S-B vs 641241-4 |
04CK-6H-PC | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | SHR-04V-S-B vs 04CK-6H-PC |
201F04D03U | ITW McMurdo Connectors | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, | SHR-04V-S-B vs 201F04D03U |
MKFL13264-1-1-404 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SHR-04V-S-B vs MKFL13264-1-1-404 |
04KR-6H-PC | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | SHR-04V-S-B vs 04KR-6H-PC |
5-147048-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | SHR-04V-S-B vs 5-147048-4 |
173610-4 | TE Connectivity | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | SHR-04V-S-B vs 173610-4 |
640475-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | SHR-04V-S-B vs 640475-4 |
3520-104 | Lumberg Connect GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | SHR-04V-S-B vs 3520-104 |