Part Details for SHS02-5,00 by Altech Corporation
Overview of SHS02-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS02-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHS02-5,00-ND
|
DigiKey | PCB TERMPLUGGABLE5MMPS 2P10A250V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
845-SHS02-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 80 |
|
$1.0100 / $1.6300 | Buy Now |
DISTI #
71227470
|
RS | PCB Terminal, pluggable,5mm PS,2 Pole,10A,250V, Black | Altech Corp SHS02-5,00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$1.3000 / $1.6500 | Buy Now |
|
Future Electronics | SHS Series 2 Position 30-16 AWG 5 mm Pitch Horizontal Pluggable PCB Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.9900 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10121708
|
TestEquity LLC | Altech SHS02-5,00 PCB Plug, 2 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$0.9600 | Buy Now |
Part Details for SHS02-5,00
SHS02-5,00 CAD Models
SHS02-5,00 Part Data Attributes
|
SHS02-5,00
Altech Corporation
Buy Now
|
Compare Parts:
SHS02-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |