Part Details for SHS03-5,00 by Altech Corporation
Overview of SHS03-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHS03-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1354-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1479 | Buy Now |
DISTI #
845-SHS03-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
DISTI #
71227471
|
RS | PCB Terminal, pluggable,5mm PS,3 Pole,10A,250V, Black | Altech Corp SHS03-5,00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9500 / $1.1500 | Buy Now |
|
Future Electronics | SHS Series 3 Position 30-16 AWG 5 mm Pitch Horizontal Pluggable PCB Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.0500 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.2750 | Buy Now |
DISTI #
10121709
|
TestEquity LLC | Altech SHS03-5,00 PCB Plug, 3 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$1.4500 | Buy Now |