There are no models available for this part yet.
Overview of SHS17-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHS17-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-SHS17-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$7.4000 / $8.0400 | Order Now | |
DISTI #
71227591
|
RS | PCB Terminal, pluggable,5mm PS,17 Pole,10A,250V, Black | Altech Corp SHS17-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $8.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $9.5300 | Buy Now | ||
DISTI #
10117414
|
TestEquity LLC | Altech SHS17-5,00 PCB Plug, 17 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$9.3000 | Buy Now |