There are no models available for this part yet.
Overview of SHT-2172-F0-SMA-02 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SHT-2172-F0-SMA-02 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-SHT-2172-F0-SMA-02-ND
|
DigiKey | CONN TERMINATOR JACK SMA 50 OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for SHT-2172-F0-SMA-02 by Cinch Connectivity Solutions
Part Data Attributes for SHT-2172-F0-SMA-02 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Package Description
|
STAINLESS STEEL
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
43.01 dBm
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|