Part Details for SHT-2173-F0-BMA-02 by Cinch Connectivity Solutions
Overview of SHT-2173-F0-BMA-02 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Price & Stock for SHT-2173-F0-BMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-SHT-2173-F0-BMA-02-ND
|
DigiKey | CONN TERMINATOR JACK BMA 50 OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SHT-2173-F0-BMA-02
SHT-2173-F0-BMA-02 CAD Models
SHT-2173-F0-BMA-02 Part Data Attributes
|
SHT-2173-F0-BMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
SHT-2173-F0-BMA-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |