Part Details for SHT-2173-M0-BMA-02 by Cinch Connectivity Solutions
Overview of SHT-2173-M0-BMA-02 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SHT-2173-M0-BMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-SHT-2173-M0-BMA-02-ND
|
DigiKey | CONN TERMINATOR PLUG BMA 50 OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SHT-2173-M0-BMA-02
SHT-2173-M0-BMA-02 CAD Models
SHT-2173-M0-BMA-02 Part Data Attributes
|
SHT-2173-M0-BMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
SHT-2173-M0-BMA-02
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | STAINLESS STEEL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |