Part Details for SHT-O-12 by American Electrical Inc
Overview of SHT-O-12 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHT-O-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1579-ND
|
DigiKey | SHUNT TRIP MOD 12 VAC/DC 30 MA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.4300 | Buy Now |
DISTI #
71034723
|
RS | Shunt Trip Module, 12 VAC/DC, 30 mA forUTE 100 | American Electrical Inc. SHT-O-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9000 / $44.8700 | RFQ |
|
Onlinecomponents.com | Shunt Trip Module, 12 VAC/DC, 30 mA for UTE 100 RoHS: Compliant | 0 |
|
$26.1900 / $36.7600 | Buy Now |