Part Details for SHT20 by Sensirion
Results Overview of SHT20 by Sensirion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT20 Information
SHT20 by Sensirion is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SHT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1999
|
Newark | Humidity/Temp Sensor, -40 To 125Deg C Rohs Compliant: Yes |Sensirion SHT20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2591 |
|
$3.6400 / $7.9800 | Buy Now |
DISTI #
SHT20
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 1337 |
|
$2.9300 / $3.6400 | Buy Now |
|
New Advantage Corporation | SHT20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 384 |
|
$4.4600 / $4.7900 | Buy Now |
|
Win Source Electronics | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 6-Pin DFN EP T/R / SENSOR HUMID/TEMP 3V I2C 3% SMD | 39235 |
|
$1.3125 / $1.6953 | Buy Now |